
KY DMLQ31.23-JXJZ-4-1-350-R18-HE | |
|---|---|
DigiKey Part Number | 475-KYDMLQ31.23-JXJZ-4-1-350-R18-HETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KY DMLQ31.23-JXJZ-4-1-350-R18-HE |
Description | LED SYNIOS YELLOW 588NM 1108 |
Customer Reference | |
Detailed Description | LED Lighting Color SYNIOS Yellow 588nm (586nm ~ 589nm) 1108 (2720 Metric) |
Datasheet | Datasheet |
Category | Current - Max 500mA |
Mfr | Luminous Flux @ Current/Temperature 58lm (45lm ~ 71lm) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1108 (2720 Metric) |
Wavelength 588nm (586nm ~ 589nm) | Supplier Device Package 1108 |
Current - Test 350mA | Size / Dimension 0.108" L x 0.079" W (2.75mm x 2.00mm) |
Voltage - Forward (Vf) (Typ) 2.37V | Height - Seated (Max) 0.028" (0.70mm) |
Lumens/Watt @ Current - Test 70 lm/W |

