White, Cool LED Indication - Discrete 2.9V 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KW DSLP31.CC-GXHX-4C8E-Z444-60-R18

DigiKey Part Number
475-KWDSLP31.CC-GXHX-4C8E-Z444-60-R18TR-ND - Tape & Reel (TR)
475-KWDSLP31.CC-GXHX-4C8E-Z444-60-R18CT-ND - Cut Tape (CT)
475-KWDSLP31.CC-GXHX-4C8E-Z444-60-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KW DSLP31.CC-GXHX-4C8E-Z444-60-R18
Description
LED COOL WHITE DIFFUSED 1212 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White, Cool LED Indication - Discrete 2.9V 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Test
60mA
Mfr
Viewing Angle
120°
Series
Mounting Type
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q102
Color
Package / Case
1212 (3030 Metric)
Lens Color
Yellow
Supplier Device Package
Lens Transparency
Diffused
Size / Dimension
3.00mm L x 3.00mm W
Lens Style
Oval with Flat Top
Height (Max)
0.75mm
Lens Size
2.60mm
Base Product Number
Voltage - Forward (Vf) (Typ)
2.9V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KW DSLP31.CC-JXJZ-4H8I-46A6-140-R18ams-OSRAM USA INC.8.811475-KWDSLP31.CC-JXJZ-4H8I-46A6-140-R18CT-ND€0.43000Parametric Equivalent
In-Stock: 8.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.43000€0.43
10€0.29700€2.97
100€0.21250€21.25
500€0.17472€87.36
1.000€0.16228€162.28
2.000€0.15171€303.42
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500€0.14134€636.03
9.000€0.13393€1,205.37
13.500€0.13013€1,756.75
22.500€0.12584€2,831.40
31.500€0.12329€3,883.63
45.000€0.12080€5,436.00
Manufacturers Standard Package
Unit Price without VAT:€0.43000
Unit Price with VAT:€0.51600