
KW DPLS31.SB-7H5J-F6H7-EG-1-120-R18-XX | |
|---|---|
DigiKey Part Number | 475-KWDPLS31.SB-7H5J-F6H7-EG-1-120-R18-XXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KW DPLS31.SB-7H5J-F6H7-EG-1-120-R18-XX |
Description | LED SYNIOS WHITE SMD |
Customer Reference | |
Detailed Description | LED Lighting SYNIOS® E4014 White 3.15V 120mA 120° 1606 (4014 Metric) |
Category | Lumens/Watt @ Current - Test 114 lm/W |
Mfr | Current - Max 180mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1606 (4014 Metric) |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 43lm (36lm ~ 50lm) | Size / Dimension 0.157" L x 0.055" W (4.00mm x 1.40mm) |
Current - Test 120mA | Height - Seated (Max) 0.030" (0.75mm) |
Voltage - Forward (Vf) (Typ) 3.15V | Thermal Resistance of Package 36°C/W |

