
KW DELPS2.RA-TIVH-FK2NM2-Z555-10-S | |
|---|---|
DigiKey Part Number | 475-KWDELPS2.RA-TIVH-FK2NM2-Z555-10-STR-ND - Tape & Reel (TR) 475-KWDELPS2.RA-TIVH-FK2NM2-Z555-10-SCT-ND - Cut Tape (CT) 475-KWDELPS2.RA-TIVH-FK2NM2-Z555-10-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-TIVH-FK2NM2-Z555-10-S |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.95V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.95V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.13900 | €1.39 |
| 100 | €0.09650 | €9.65 |
| 500 | €0.07748 | €38.74 |
| 1.000 | €0.07115 | €71.15 |
| 2.000 | €0.06577 | €131.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.05985 | €299.25 |
| 10.000 | €0.05615 | €561.50 |
| 15.000 | €0.05425 | €813.75 |
| 25.000 | €0.05210 | €1,302.50 |
| 35.000 | €0.05082 | €1,778.70 |
| 50.000 | €0.04957 | €2,478.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.24000 |

