
KW DELPS2.RA-TIVH-FK1NM1-Z555-10-R18 | |
|---|---|
DigiKey Part Number | 475-KWDELPS2.RA-TIVH-FK1NM1-Z555-10-R18TR-ND - Tape & Reel (TR) 475-KWDELPS2.RA-TIVH-FK1NM1-Z555-10-R18CT-ND - Cut Tape (CT) 475-KWDELPS2.RA-TIVH-FK1NM1-Z555-10-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KW DELPS2.RA-TIVH-FK1NM1-Z555-10-R18 |
Description | LED WHITE DIFFUSED SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | White LED Indication - Discrete 2.95V 2-SMD, Flat Leads |
Category | Lens Size 1.23mm x 0.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.95V |
Series | Current - Test 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 120° |
Part Status Active | Mounting Type |
Color | Package / Case 2-SMD, Flat Leads |
Lens Transparency Diffused | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.14400 | €1.44 |
| 100 | €0.10050 | €10.05 |
| 500 | €0.08068 | €40.34 |
| 1.000 | €0.07415 | €74.15 |
| 2.000 | €0.06858 | €137.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | €0.06245 | €312.25 |
| 10.000 | €0.05862 | €586.20 |
| 15.000 | €0.05665 | €849.75 |
| 25.000 | €0.05443 | €1,360.75 |
| 35.000 | €0.05311 | €1,858.85 |
| 50.000 | €0.05182 | €2,591.00 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.25200 |

