Image for KS DMLQ31.23-HXHZ-68-J3T3-350-R18-Z-BAY is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KS DMLQ31.23-HXHZ-68-J3T3-350-R18-Z-BAY

DigiKey Part Number
475-KSDMLQ31.23-HXHZ-68-J3T3-350-R18-Z-BAYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
KS DMLQ31.23-HXHZ-68-J3T3-350-R18-Z-BAY
Description
LED SYNIOS RED 632NM 1108
Customer Reference
Detailed Description
LED Lighting Color SYNIOS Red 632nm (627nm ~ 637nm) 1108 (2720 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Max
500mA
Mfr
Luminous Flux @ Current/Temperature
37lm (28lm ~ 45lm)
Series
Temperature - Test
25°C
Packaging
Tape & Reel (TR)
Viewing Angle
120°
Part Status
Obsolete
Mounting Type
Surface Mount
Color
Package / Case
1108 (2720 Metric)
Wavelength
632nm (627nm ~ 637nm)
Supplier Device Package
1108
Current - Test
350mA
Size / Dimension
0.108" L x 0.079" W (2.75mm x 2.00mm)
Voltage - Forward (Vf) (Typ)
2.3V
Height - Seated (Max)
0.028" (0.70mm)
Lumens/Watt @ Current - Test
46 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.