MFR Recommended

KP DELMS1.22-MGNH-25-E6L6-20-R18-ZF | |
|---|---|
DigiKey Part Number | 475-KPDELMS1.22-MGNH-25-E6L6-20-R18-ZF-ND |
Manufacturer | |
Manufacturer Product Number | KP DELMS1.22-MGNH-25-E6L6-20-R18-ZF |
Description | LED GREEN CLEAR SMD |
Customer Reference | |
Detailed Description | Green 560nm LED Indication - Discrete 2.1V 2-SMD, Flat Leads |
Category | Voltage - Forward (Vf) (Typ) 2.1V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 562nm |
Lens Color Colorless | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 1.30mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
Lens Size 1.23mm x 0.60mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KP DELPS1.FP-QISI-34-U515-2-S | ams-OSRAM USA INC. | 1.600 | 475-KPDELPS1.FP-QISI-34-U515-2-SCT-ND | €0.24000 | MFR Recommended |


