LED Lighting OSCONIQ® P 3030 White 2.95V 350mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW QSSPA1.WB-LUMU-MMMW-1-350-R18

DigiKey Part Number
475-GWQSSPA1.WB-LUMU-MMMW-1-350-R18TR-ND - Tape & Reel (TR)
475-GWQSSPA1.WB-LUMU-MMMW-1-350-R18CT-ND - Cut Tape (CT)
475-GWQSSPA1.WB-LUMU-MMMW-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW QSSPA1.WB-LUMU-MMMW-1-350-R18
Description
LED OSCONIQ P 3030 WHITE SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® P 3030 White 2.95V 350mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Max
1.3A
Mfr
Viewing Angle
120°
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1212 (3030 Metric)
Part Status
Active
Supplier Device Package
SMD
Color
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
180lm (Typ)
Height - Seated (Max)
0.039" (1.00mm)
Current - Test
350mA
Thermal Resistance of Package
5°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Lumens/Watt @ Current - Test
180 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.748
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.16000€1.16
10€0.81900€8.19
100€0.61240€61.24
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900€0.49512€445.61
1.800€0.46908€844.34
2.700€0.45573€1,230.47
4.500€0.44066€1,982.97
6.300€0.43170€2,719.71
9.000€0.42296€3,806.64
Manufacturers Standard Package
Unit Price without VAT:€1.16000
Unit Price with VAT:€1.39200