LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 22.1V 45mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 22.1V 45mA 120° 2020 (5050 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR34.PM-M4N3-XX55-1-45-R18

DigiKey Part Number
475-GWQ9LR34.PM-M4N3-XX55-1-45-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR34.PM-M4N3-XX55-1-45-R18CT-ND - Cut Tape (CT)
475-GWQ9LR34.PM-M4N3-XX55-1-45-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR34.PM-M4N3-XX55-1-45-R18
Description
LED OSCONIQ NEUT WHT 4000K 2020
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 22.1V 45mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
265mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
2020
CCT (K)
4000K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
260lm (210lm ~ 310lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
45mA
Thermal Resistance of Package
1.5°C/W
Voltage - Forward (Vf) (Typ)
22.1V
Base Product Number
Lumens/Watt @ Current - Test
261 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.968
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.96000€0.96
10€0.67100€6.71
100€0.49790€49.79
500€0.42070€210.35
1.000€0.39546€395.46
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.36306€1,089.18
6.000€0.34659€2,079.54
9.000€0.33815€3,043.35
15.000€0.32863€4,929.45
21.000€0.32297€6,782.37
Manufacturers Standard Package
Unit Price without VAT:€0.96000
Unit Price with VAT:€1.15200