


GW Q9LR33.PM-M5N3-XX55-1-180-R18 | |
|---|---|
DigiKey Part Number | 475-GWQ9LR33.PM-M5N3-XX55-1-180-R18TR-ND - Tape & Reel (TR) 475-GWQ9LR33.PM-M5N3-XX55-1-180-R18CT-ND - Cut Tape (CT) 475-GWQ9LR33.PM-M5N3-XX55-1-180-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW Q9LR33.PM-M5N3-XX55-1-180-R18 |
Description | LED OSCONIQ NEUT WHT 4000K 5050 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 5.52V 180mA 120° 2020 (5050 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.05A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2020 (5050 Metric) |
Color | Supplier Device Package 5050 |
CCT (K) 4000K | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Flux @ 25°C, Current - Test 223lm (Typ) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 180mA | Thermal Resistance of Package 1.5°C/W |
Voltage - Forward (Vf) (Typ) 5.52V | Base Product Number |
Lumens/Watt @ Current - Test 224 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.99000 | €0.99 |
| 10 | €0.70000 | €7.00 |
| 100 | €0.52010 | €52.01 |
| 500 | €0.44018 | €220.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | €0.40059 | €600.88 |
| 3.000 | €0.38043 | €1,141.29 |
| 4.500 | €0.37010 | €1,665.45 |
| 7.500 | €0.35845 | €2,688.38 |
| 10.500 | €0.35151 | €3,690.86 |
| 15.000 | €0.34475 | €5,171.25 |
| Unit Price without VAT: | €0.99000 |
|---|---|
| Unit Price with VAT: | €1.18800 |

