LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 5.52V 180mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 5.52V 180mA 120° 2020 (5050 Metric)
ams OSRAM Outdoor and Industrial Lighting Solutions

GW Q9LR33.EM-M2N1-XX55-1-180-R18

DigiKey Part Number
475-GWQ9LR33.EM-M2N1-XX55-1-180-R18TR-ND - Tape & Reel (TR)
475-GWQ9LR33.EM-M2N1-XX55-1-180-R18CT-ND - Cut Tape (CT)
475-GWQ9LR33.EM-M2N1-XX55-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW Q9LR33.EM-M2N1-XX55-1-180-R18
Description
LED OSCONIQ NEUT WHT 4000K 2020
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LED Lighting OSCONIQ® S 5050 White, Neutral 4000K 5.52V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
242 lm/W
Mfr
CRI (Color Rendering Index)
80
Series
Current - Max
1.05A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
2020 (5050 Metric)
CCT (K)
4000K
Supplier Device Package
2020
Flux @ 25°C, Current - Test
240lm (190lm ~ 290lm)
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Current - Test
180mA
Height - Seated (Max)
0.031" (0.79mm)
Voltage - Forward (Vf) (Typ)
5.52V
Thermal Resistance of Package
1.1°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.557
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.03000€1.03
10€0.72600€7.26
100€0.54020€54.02
500€0.45772€228.86
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.41689€625.33
3.000€0.39611€1,188.33
4.500€0.38546€1,734.57
7.500€0.37343€2,800.72
10.500€0.36628€3,845.94
15.000€0.35932€5,389.80
Manufacturers Standard Package
Unit Price without VAT:€1.03000
Unit Price with VAT:€1.23600