


GW PUSRA1.EM-N2N7-XX53-1-700-R33 | |
|---|---|
DigiKey Part Number | 475-GWPUSRA1.EM-N2N7-XX53-1-700-R33TR-ND - Tape & Reel (TR) 475-GWPUSRA1.EM-N2N7-XX53-1-700-R33CT-ND - Cut Tape (CT) 475-GWPUSRA1.EM-N2N7-XX53-1-700-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PUSRA1.EM-N2N7-XX53-1-700-R33 |
Description | LED OSCONIQ COOL WHT 5000K 1515 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® P 3737 White, Cool 5000K 2.8V 700mA 120° 1515 (3838 Metric) |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1515 (3838 Metric) |
Part Status Active | Supplier Device Package 1515 |
Color | Size / Dimension 0.146" L x 0.146" W (3.70mm x 3.70mm) |
CCT (K) 5000K | Height - Seated (Max) 0.089" (2.25mm) |
Current - Test 700mA | Thermal Resistance of Package 2.3°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
CRI (Color Rendering Index) 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.66000 | €1.66 |
| 10 | €1.18600 | €11.86 |
| 100 | €0.90230 | €90.23 |
| 500 | €0.77706 | €388.53 |
| 1.000 | €0.73619 | €736.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | €0.68383 | €2,051.49 |
| 6.000 | €0.65725 | €3,943.50 |
| 9.000 | €0.64363 | €5,792.67 |
| Unit Price without VAT: | €1.66000 |
|---|---|
| Unit Price with VAT: | €1.99200 |

