MFR Recommended



GW PSLR31.EM-LR-XX55-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWPSLR31.EM-LR-XX55-1-150-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW PSLR31.EM-LR-XX55-1-150-R18 |
Description | LED DURIS S5 NEUT WHT 4000K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White, Neutral 4000K 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 4000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 135lm (130lm ~ 140lm) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 150mA | Thermal Resistance of Package 17°C/W |
Voltage - Forward (Vf) (Typ) 6.2V | Base Product Number |
Lumens/Watt @ Current - Test 145 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW QSLPS1.EM-LYL1-XX55-1-150-R18 | ams-OSRAM USA INC. | 3.500 | 475-GWQSLPS1.EM-LYL1-XX55-1-150-R18CT-ND | €0.25000 | MFR Recommended |













