
GW PSLR31.EM-LQLR-XX57-1-150-R18 | |
|---|---|
DigiKey Part Number | 475-GWPSLR31.EM-LQLR-XX57-1-150-R18TR-ND - Tape & Reel (TR) 475-GWPSLR31.EM-LQLR-XX57-1-150-R18CT-ND - Cut Tape (CT) 475-GWPSLR31.EM-LQLR-XX57-1-150-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PSLR31.EM-LQLR-XX57-1-150-R18 |
Description | LED DURIS S5 WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White, Warm 3000K 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 80 |
Mfr | Current - Max 200mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
CCT (K) 3000K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Flux @ 25°C, Current - Test 131lm (121lm ~ 140lm) | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 150mA | Thermal Resistance of Package 17°C/W |
Voltage - Forward (Vf) (Typ) 6.2V | Base Product Number |
Lumens/Watt @ Current - Test 141 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW QSLPS1.EM-LWLZ-XX57-1-150-R18 | ams-OSRAM USA INC. | 4.000 | 475-GWQSLPS1.EM-LWLZ-XX57-1-150-R18CT-ND | €0.25000 | MFR Recommended |
| JK3030AWT-P-H30EB0000-N0000001 | Cree LED | 19.560 | 2138-JK3030AWT-P-H30EB0000-N0000001CT-ND | €0.10000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.37000 | €0.37 |
| 10 | €0.25600 | €2.56 |
| 100 | €0.18220 | €18.22 |
| 500 | €0.14908 | €74.54 |
| 1.000 | €0.13816 | €138.16 |
| 2.000 | €0.12887 | €257.74 |
| Unit Price without VAT: | €0.37000 |
|---|---|
| Unit Price with VAT: | €0.44400 |

