LED Lighting DURIS® S 5 White, Warm 3000K 6.2V 150mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting DURIS® S 5 White, Warm 3000K 6.2V 150mA 120° 1212 (3030 Metric)
DURIS S 5

GW PSLR31.EM-LPLR-XX57-1-150-R18

DigiKey Part Number
475-GWPSLR31.EM-LPLR-XX57-1-150-R18TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW PSLR31.EM-LPLR-XX57-1-150-R18
Description
LED DURIS S5 3000K WHITE SMD
Customer Reference
Detailed Description
LED Lighting DURIS® S 5 White, Warm 3000K 6.2V 150mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
200mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
CCT (K)
3000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 25°C, Current - Test
126lm (112lm ~ 140lm)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
150mA
Thermal Resistance of Package
17°C/W
Voltage - Forward (Vf) (Typ)
6.2V
Base Product Number
Lumens/Watt @ Current - Test
135 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.