
GW PSLM31.FM-G9GW-40S5-1-65-R18 | |
|---|---|
DigiKey Part Number | 475-GWPSLM31.FM-G9GW-40S5-1-65-R18TR-ND - Tape & Reel (TR) 475-GWPSLM31.FM-G9GW-40S5-1-65-R18CT-ND - Cut Tape (CT) 475-GWPSLM31.FM-G9GW-40S5-1-65-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PSLM31.FM-G9GW-40S5-1-65-R18 |
Description | LED DURIS S5 WHITE SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® S 5 White 2.77V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 400mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 26lm (24lm ~ 29lm) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 65mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 2.77V | Thermal Resistance of Package 7.2°C/W |
Lumens/Watt @ Current - Test 144 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.62000 | €0.62 |
| 10 | €0.43100 | €4.31 |
| 100 | €0.31360 | €31.36 |
| 500 | €0.26106 | €130.53 |
| 1.000 | €0.24383 | €243.83 |
| 2.000 | €0.22919 | €458.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.21485 | €966.83 |
| 9.000 | €0.20461 | €1,841.49 |
| 13.500 | €0.19937 | €2,691.49 |
| 22.500 | €0.19345 | €4,352.62 |
| 31.500 | €0.18993 | €5,982.79 |
| 45.000 | €0.18650 | €8,392.50 |
| Unit Price without VAT: | €0.62000 |
|---|---|
| Unit Price with VAT: | €0.74400 |

