Parametric Equivalent



GW PLLRA1.PM-M9N4-XX58-1-700-R18 | |
|---|---|
DigiKey Part Number | 475-GWPLLRA1.PM-M9N4-XX58-1-700-R18TR-ND - Tape & Reel (TR) 475-GWPLLRA1.PM-M9N4-XX58-1-700-R18CT-ND - Cut Tape (CT) 475-GWPLLRA1.PM-M9N4-XX58-1-700-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW PLLRA1.PM-M9N4-XX58-1-700-R18 |
Description | LED OSCONIQ WHITE |
Customer Reference | |
Detailed Description | LED Lighting OSCONIQ® C 2424 White 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Category | Current - Max 1.5A |
Mfr | Viewing Angle 120° |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2-SMD, No Lead Exposed Pad |
Part Status Not For New Designs | Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm) |
Color | Height - Seated (Max) 0.028" (0.70mm) |
Current - Test 700mA | Thermal Resistance of Package 3.5°C/W |
Voltage - Forward (Vf) (Typ) 2.8V | Base Product Number |
CRI (Color Rendering Index) 70 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW PLLRA1.PM-M6N2-XX510-1-700-R18 | ams-OSRAM USA INC. | 3.273 | 475-GWPLLRA1.PM-M6N2-XX510-1-700-R18CT-ND | €1.12000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.12000 | €1.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | €0.43838 | €1,972.71 |
| 9.000 | €0.42079 | €3,787.11 |
| 13.500 | €0.41178 | €5,559.03 |
| Unit Price without VAT: | €1.12000 |
|---|---|
| Unit Price with VAT: | €1.34400 |


