LED Lighting OSCONIQ® C 2424 White, Neutral 4000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting OSCONIQ® C 2424 White, Neutral 4000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
ams OSRAM Outdoor and Industrial Lighting Solutions

GW PLLRA1.EM-N1N3-XX55-1-700-R18

DigiKey Part Number
475-GWPLLRA1.EM-N1N3-XX55-1-700-R18TR-ND - Tape & Reel (TR)
475-GWPLLRA1.EM-N1N3-XX55-1-700-R18CT-ND - Cut Tape (CT)
475-GWPLLRA1.EM-N1N3-XX55-1-700-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW PLLRA1.EM-N1N3-XX55-1-700-R18
Description
LED OSCONIQ NEUT WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting OSCONIQ® C 2424 White, Neutral 4000K 2.8V 700mA 120° 2-SMD, No Lead Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
1.5A
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
2-SMD, No Lead Exposed Pad
Color
Supplier Device Package
SMD
CCT (K)
4000K
Size / Dimension
0.094" L x 0.094" W (2.40mm x 2.40mm)
Flux @ 85°C, Current - Test
295lm (280lm ~ 310lm)
Height - Seated (Max)
0.028" (0.70mm)
Current - Test
700mA
Thermal Resistance of Package
3.5°C/W
Voltage - Forward (Vf) (Typ)
2.8V
Base Product Number
Lumens/Watt @ Current - Test
151 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.808
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.12000€1.12
10€0.79000€7.90
100€0.59140€59.14
500€0.50298€251.49
1.000€0.47407€474.07
2.000€0.44957€899.14
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.500€0.43048€1,937.16
Manufacturers Standard Package
Unit Price without VAT:€1.12000
Unit Price with VAT:€1.34400