GW P9LR35.PM-M1M5-XX58-1-180-R18 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


ams-OSRAM USA INC.
In Stock: 0
Unit Price: €0.25339
Datasheet
LED Lighting DURIS® S 8 White, Warm 2700K 5.5V 180mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW P9LR35.PM-M1M5-XX58-1-180-R18

DigiKey Part Number
475-GWP9LR35.PM-M1M5-XX58-1-180-R18TR-ND - Tape & Reel (TR)
475-GWP9LR35.PM-M1M5-XX58-1-180-R18CT-ND - Cut Tape (CT)
475-GWP9LR35.PM-M1M5-XX58-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW P9LR35.PM-M1M5-XX58-1-180-R18
Description
LED DURIS S8 WARM WHT 2700K 2020
Customer Reference
Detailed Description
LED Lighting DURIS® S 8 White, Warm 2700K 5.5V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
800mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
2020
CCT (K)
2700K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
205lm (180lm ~ 230lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
180mA
Thermal Resistance of Package
1.5°C/W
Voltage - Forward (Vf) (Typ)
5.5V
Base Product Number
Lumens/Watt @ Current - Test
207 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW P9LR37.PM-M2M5-XX58-1-180-R18ams-OSRAM USA INC.0475-GWP9LR37.PM-M2M5-XX58-1-180-R18TR-ND€0.25339MFR Recommended
Manufacturer Quote Required
Last Time Buy
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.
Last Time Buy Date: 15/06/2026