LED Lighting DURIS® S 8 White, Neutral 4000K 5.55V 180mA 120° 2020 (5050 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW P9LR35.EM-M1M6-XX55-1-180-R18

DigiKey Part Number
475-GWP9LR35.EM-M1M6-XX55-1-180-R18TR-ND - Tape & Reel (TR)
475-GWP9LR35.EM-M1M6-XX55-1-180-R18CT-ND - Cut Tape (CT)
475-GWP9LR35.EM-M1M6-XX55-1-180-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW P9LR35.EM-M1M6-XX55-1-180-R18
Description
LED DURIS S8 NEUT WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting DURIS® S 8 White, Neutral 4000K 5.55V 180mA 120° 2020 (5050 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
800mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
2020 (5050 Metric)
Color
Supplier Device Package
SMD
CCT (K)
4000K
Size / Dimension
0.197" L x 0.197" W (5.00mm x 5.00mm)
Flux @ 25°C, Current - Test
210lm (180lm ~ 240lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
180mA
Thermal Resistance of Package
1.6°C/W
Voltage - Forward (Vf) (Typ)
5.55V
Base Product Number
Lumens/Watt @ Current - Test
210 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW P9LR37.EM-M2M6-XX55-1-180-R18ams-OSRAM USA INC.0475-GWP9LR37.EM-M2M6-XX55-1-180-R18TR-ND€0.23342MFR Recommended
In-Stock: 4.500
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 15/06/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.82000€0.82
10€0.56900€5.69
100€0.41960€41.96
500€0.35296€176.48
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.500€0.31993€479.89
3.000€0.30311€909.33
4.500€0.29449€1,325.20
Manufacturers Standard Package
Unit Price without VAT:€0.82000
Unit Price with VAT:€0.98400