LED Lighting DURIS® E 2835 White, Cool 6500K 9.2V 100mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JTLRS1.EM-KZLY-XX510-1-100-R33

DigiKey Part Number
475-GWJTLRS1.EM-KZLY-XX510-1-100-R33TR-ND - Tape & Reel (TR)
475-GWJTLRS1.EM-KZLY-XX510-1-100-R33CT-ND - Cut Tape (CT)
475-GWJTLRS1.EM-KZLY-XX510-1-100-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JTLRS1.EM-KZLY-XX510-1-100-R33
Description
LED DURIS E2835 WHITE 6500K 2835
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Cool 6500K 9.2V 100mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
120mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
1113 (2835 Metric)
Color
Supplier Device Package
2835
CCT (K)
6500K
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Flux @ 25°C, Current - Test
125lm (100lm ~ 150lm)
Height - Seated (Max)
0.030" (0.75mm)
Current - Test
100mA
Thermal Resistance of Package
13°C/W
Voltage - Forward (Vf) (Typ)
9.2V
Base Product Number
Lumens/Watt @ Current - Test
136 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 90.870
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.06000€0.60
100€0.04150€4.15
500€0.03256€16.28
1.000€0.02959€29.59
2.000€0.02702€54.04
5.000€0.02419€120.95
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.02241€224.10
20.000€0.02090€418.00
30.000€0.02013€603.90
50.000€0.01925€962.50
70.000€0.01872€1,310.40
100.000€0.01821€1,821.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.09600