LED Lighting DURIS® E 2835 White, Warm 3500K 3V 150mA 120° 1411 (3528 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JTLPS1.EM-KLKM-XX56-L2M1-150-L-S6S-LM

DigiKey Part Number
475-GWJTLPS1.EM-KLKM-XX56-L2M1-150-L-S6S-LM-ND
Manufacturer
Manufacturer Product Number
GW JTLPS1.EM-KLKM-XX56-L2M1-150-L-S6S-LM
Description
LED DURIS E2835 WHT 3500K 1411
Customer Reference
Detailed Description
LED Lighting DURIS® E 2835 White, Warm 3500K 3V 150mA 120° 1411 (3528 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
80
Mfr
Current - Max
250mA
Series
Viewing Angle
120°
Packaging
Bulk
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1411 (3528 Metric)
Color
Supplier Device Package
1411
CCT (K)
3500K
Size / Dimension
0.128" L x 0.110" W (3.25mm x 2.80mm)
Flux @ 25°C, Current - Test
72lm (68lm ~ 76lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
150mA
Thermal Resistance of Package
15°C/W
Voltage - Forward (Vf) (Typ)
3V
Base Product Number
Lumens/Watt @ Current - Test
160 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.