
GW JCLPS2.EM-GUHQ-XX57-1-65-R33-SA | |
|---|---|
DigiKey Part Number | 475-GWJCLPS2.EM-GUHQ-XX57-1-65-R33-SATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW JCLPS2.EM-GUHQ-XX57-1-65-R33-SA |
Description | LED DURIS E3 WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 3 White, Warm 3000K 3.05V 65mA 120° 1106 (2815 Metric) |
Datasheet | Datasheet |
Category | Lumens/Watt @ Current - Test 151 lm/W |
Mfr | CRI (Color Rendering Index) 80 |
Series | Current - Max 150mA |
Packaging Tape & Reel (TR) | Viewing Angle 120° |
Part Status Obsolete | Mounting Type Surface Mount |
Color | Package / Case 1106 (2815 Metric) |
CCT (K) 3000K | Supplier Device Package SMD |
Flux @ 25°C, Current - Test 30lm (26lm ~ 33lm) | Size / Dimension 0.110" L x 0.055" W (2.80mm x 1.40mm) |
Current - Test 65mA | Height - Seated (Max) 0.028" (0.70mm) |
Voltage - Forward (Vf) (Typ) 3.05V | Thermal Resistance of Package 24°C/W |

