LED Lighting DURIS® E 3 White, Neutral 4000K 2.95V 65mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW JCLPS2.CM-GVH2-XX55-1-65-2-R33

DigiKey Part Number
475-GWJCLPS2.CM-GVH2-XX55-1-65-2-R33TR-ND - Tape & Reel (TR)
475-GWJCLPS2.CM-GVH2-XX55-1-65-2-R33CT-ND - Cut Tape (CT)
475-GWJCLPS2.CM-GVH2-XX55-1-65-2-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW JCLPS2.CM-GVH2-XX55-1-65-2-R33
Description
LED DURIS E3 NEUT WHT 4000K SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting DURIS® E 3 White, Neutral 4000K 2.95V 65mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
150mA
Series
Viewing Angle
120°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2-SMD, No Lead
Color
Supplier Device Package
SMD
CCT (K)
4000K
Size / Dimension
0.108" L x 0.053" W (2.75mm x 1.35mm)
Flux @ 25°C, Current - Test
29lm (26lm ~ 32lm)
Height - Seated (Max)
0.031" (0.80mm)
Current - Test
65mA
Thermal Resistance of Package
40°C/W
Voltage - Forward (Vf) (Typ)
2.95V
Base Product Number
Lumens/Watt @ Current - Test
151 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GW JCLPS2.CM-GVH2-A535-1-65-2-R33ams-OSRAM USA INC.99.705475-GWJCLPS2.CM-GVH2-A535-1-65-2-R33CT-ND€0.14000Parametric Equivalent
In-Stock: 199.520
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.09900€0.99
100€0.06880€6.88
500€0.05462€27.31
1.000€0.04994€49.94
2.000€0.04593€91.86
5.000€0.04152€207.60
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000€0.03876€387.60
20.000€0.03642€728.40
30.000€0.03521€1,056.30
50.000€0.03385€1,692.50
70.000€0.03304€2,312.80
100.000€0.03225€3,225.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.16800