
GW JCLPS2.CM-GVH2-A737-1-65-2-R33 | |
|---|---|
DigiKey Part Number | 475-GWJCLPS2.CM-GVH2-A737-1-65-2-R33TR-ND - Tape & Reel (TR) 475-GWJCLPS2.CM-GVH2-A737-1-65-2-R33CT-ND - Cut Tape (CT) 475-GWJCLPS2.CM-GVH2-A737-1-65-2-R33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GW JCLPS2.CM-GVH2-A737-1-65-2-R33 |
Description | LED DURIS E3 WARM WHT 3000K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting DURIS® E 3 White, Warm 3000K 2.95V 65mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 150mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2-SMD, No Lead |
Color | Supplier Device Package SMD |
CCT (K) 3000K | Size / Dimension 0.108" L x 0.053" W (2.75mm x 1.35mm) |
Flux @ 25°C, Current - Test 29lm (26lm ~ 32lm) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Test 65mA | Thermal Resistance of Package 40°C/W |
Voltage - Forward (Vf) (Typ) 2.95V | Base Product Number |
Lumens/Watt @ Current - Test 151 lm/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09700 | €0.97 |
| 100 | €0.06710 | €6.71 |
| 500 | €0.05328 | €26.64 |
| 1.000 | €0.04870 | €48.70 |
| 2.000 | €0.04478 | €89.56 |
| 5.000 | €0.04046 | €202.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | €0.03776 | €377.60 |
| 20.000 | €0.03546 | €709.20 |
| 30.000 | €0.03428 | €1,028.40 |
| 50.000 | €0.03295 | €1,647.50 |
| 70.000 | €0.03216 | €2,251.20 |
| 100.000 | €0.03138 | €3,138.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.16800 |

