cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW J9LHS1.4M-C1C7-2+58+MQ+30A-1-100-R33

DigiKey Part Number
475-GWJ9LHS1.4M-C1C7-2+58+MQ+30A-1-100-R33TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GW J9LHS1.4M-C1C7-2+58+MQ+30A-1-100-R33
Description
LED RGBW SMD
Customer Reference
Detailed Description
Red, Green, Blue, White (RGBW) 622nm Red, 530nm Green, 465nm Blue LED Indication - Discrete 2.35V Red, 3.25V Green, 3.25V Blue, 3.25V White 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Oval with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.35V Red, 3.25V Green, 3.25V Blue, 3.25V White
Current - Test
100mA Red, 100mA Green, 100mA Blue, 100mA White
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
8-SMD, No Lead
Supplier Device Package
-
Size / Dimension
5.00mm L x 4.20mm W
Height (Max)
1.20mm
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
ECCNEAR99
HTSUS8541.41.0000
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Additional Resources
AttributeDescription
Other Names
4991-GWJ9LHS1.4M-C1C7-2+58+MQ+30A-1-100-R33TR-ND
4991-GWJ9LHS1.4M-C1C7-2+58+MQ+30A-1-100-R33TR
475-GWJ9LHS1.4M-C1C7-2+58+MQ+30A-1-100-R33TR
Q65113A1188
475-GWJ9LHS1.4M-C1C7-2+58+MQ+30A-1-100-R33TR-ND
475-GW J9LHS1.4M-C1C7-2+58+MQ+30A-1-100-R33-UPDATE
Manufacturer Standard Package1.000