LED Lighting OSLON® Square White, Warm 2500K 2.8V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSSRM3.PM-N1N6-A939-1-700-R33

DigiKey Part Number
475-GWCSSRM3.PM-N1N6-A939-1-700-R33TR-ND - Tape & Reel (TR)
475-GWCSSRM3.PM-N1N6-A939-1-700-R33CT-ND - Cut Tape (CT)
475-GWCSSRM3.PM-N1N6-A939-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSSRM3.PM-N1N6-A939-1-700-R33
Description
LED OSLON WARM WHT 2500K 1212
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Warm 2500K 2.8V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
2500K
Flux @ 85°C, Current - Test
310lm (280lm ~ 340lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
158 lm/W
CRI (Color Rendering Index)
70
Current - Max
1.8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.085" (2.16mm)
Thermal Resistance of Package
1.8°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.990
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.36000€1.36
10€0.96300€9.63
100€0.72530€72.53
500€0.62018€310.09
1.000€0.58584€585.84
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000€0.54181€1,625.43
6.000€0.51944€3,116.64
9.000€0.50799€4,571.91
15.000€0.49507€7,426.05
Manufacturers Standard Package
Unit Price without VAT:€1.36000
Unit Price with VAT:€1.63200