MFR Recommended

GW CSSRM3.CM-M7N1-XX36-1-700-R18 | |
|---|---|
DigiKey Part Number | 475-GWCSSRM3.CM-M7N1-XX36-1-700-R18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GW CSSRM3.CM-M7N1-XX36-1-700-R18 |
Description | LED OSLON WARM WHT 3500K 1212 |
Customer Reference | |
Detailed Description | LED Lighting OSLON® Square White, Warm 3500K 2.8V 700mA 120° 1212 (3030 Metric) |
Category | CRI (Color Rendering Index) 90 |
Mfr | Current - Max 1.8A |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package 1212 |
CCT (K) 3500K | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 700mA | Height - Seated (Max) 0.082" (2.09mm) |
Voltage - Forward (Vf) (Typ) 2.8V | Thermal Resistance of Package 2°C/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GW CSSRMU.CM-M7N1-XX36-1-700-R33 | ams-OSRAM USA INC. | 0 | 475-GWCSSRMU.CM-M7N1-XX36-1-700-R33TR-ND | €0.82136 | MFR Recommended |


