LED Lighting OSLON® SSL 150 White, Neutral 4000K 2.85V 350mA 150° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSHPM1.CM-KULQ-XX55-1-350-R18

DigiKey Part Number
475-GWCSHPM1.CM-KULQ-XX55-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCSHPM1.CM-KULQ-XX55-1-350-R18CT-ND - Cut Tape (CT)
475-GWCSHPM1.CM-KULQ-XX55-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSHPM1.CM-KULQ-XX55-1-350-R18
Description
LED OSLON NEUTRAL WHT 4000K SMD
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 150 White, Neutral 4000K 2.85V 350mA 150° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
90
Mfr
Current - Max
1.3A
Series
Viewing Angle
150°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
CCT (K)
4000K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 85°C, Current - Test
117lm (104lm ~ 130lm)
Height - Seated (Max)
0.062" (1.58mm)
Current - Test
350mA
Thermal Resistance of Package
5.25°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Lumens/Watt @ Current - Test
117 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.007
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.29000€1.29
10€0.91600€9.16
100€0.68880€68.88
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.57895€347.37
Manufacturers Standard Package
Unit Price without VAT:€1.29000
Unit Price with VAT:€1.54800