LED Lighting OSLON® SSL 80 White, Neutral 4500K 2.85V 350mA 80° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CS8PM1.PM-LRLT-XX54-1-350-R18

DigiKey Part Number
475-GWCS8PM1.PM-LRLT-XX54-1-350-R18TR-ND - Tape & Reel (TR)
475-GWCS8PM1.PM-LRLT-XX54-1-350-R18CT-ND - Cut Tape (CT)
475-GWCS8PM1.PM-LRLT-XX54-1-350-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CS8PM1.PM-LRLT-XX54-1-350-R18
Description
LED OSLON NEUTRAL WHT 4500K SMD
Customer Reference
Detailed Description
LED Lighting OSLON® SSL 80 White, Neutral 4500K 2.85V 350mA 80° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
CRI (Color Rendering Index)
70
Mfr
Current - Max
1.3A
Series
Viewing Angle
80°
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Last Time Buy
Package / Case
1212 (3030 Metric)
Color
Supplier Device Package
SMD
CCT (K)
4500K
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Flux @ 85°C, Current - Test
147lm (130lm ~ 164lm)
Height - Seated (Max)
0.084" (2.13mm)
Current - Test
350mA
Thermal Resistance of Package
5.25°C/W
Voltage - Forward (Vf) (Typ)
2.85V
Base Product Number
Lumens/Watt @ Current - Test
147 lm/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.608
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Last Time Buy Date: 01/06/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€1.26000€1.26
10€0.88900€8.89
100€0.66870€66.87
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
600€0.56210€337.26
1.200€0.53153€637.84
Manufacturers Standard Package
Unit Price without VAT:€1.26000
Unit Price with VAT:€1.51200