
GD CS8PM1.14-UOVJ-W4-1-350-R18 | |
|---|---|
DigiKey Part Number | 475-GDCS8PM1.14-UOVJ-W4-1TR-ND - Tape & Reel (TR) 475-GDCS8PM1.14-UOVJ-W4-1CT-ND - Cut Tape (CT) 475-GDCS8PM1.14-UOVJ-W4-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GD CS8PM1.14-UOVJ-W4-1-350-R18 |
Description | LED OSLON SSL80 BLUE 455NM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SSL 80 Blue 455nm (Typ) 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 711mW (658mW ~ 763mW) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 80° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1212 (3030 Metric) |
Color | Supplier Device Package SMD |
Wavelength 455nm (Typ) | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current - Test 350mA | Height - Seated (Max) 0.091" (2.31mm) |
Voltage - Forward (Vf) (Typ) 2.85V | Thermal Resistance of Package 8.2°C/W |
Current - Max 1A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.36000 | €1.36 |
| 10 | €0.96800 | €9.68 |
| 100 | €0.72970 | €72.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | €0.61460 | €368.76 |
| 1.200 | €0.58163 | €697.96 |
| 1.800 | €0.56471 | €1,016.48 |
| 3.000 | €0.54561 | €1,636.83 |
| 4.200 | €0.53425 | €2,243.85 |
| 6.000 | €0.52318 | €3,139.08 |
| Unit Price without VAT: | €1.36000 |
|---|---|
| Unit Price with VAT: | €1.63200 |















