BPX 43-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPX 38

DigiKey Part Number
475-BPX38-ND
Manufacturer
Manufacturer Product Number
BPX 38
Description
SENSOR PHOTO 880NM TOP TO206AA
Customer Reference
Detailed Description
Phototransistors 880nm Top View TO-206AA, TO-18-3 Metal Can
Datasheet
 Datasheet
EDA/CAD Models
BPX 38 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Bulk
Part Status
Obsolete
Voltage - Collector Emitter Breakdown (Max)
50 V
Current - Collector (Ic) (Max)
50 mA
Current - Dark (Id) (Max)
100 nA
Wavelength
880nm
Viewing Angle
80°
Power - Max
220 mW
Mounting Type
Through Hole
Orientation
Top View
Operating Temperature
-40°C ~ 125°C
Package / Case
TO-206AA, TO-18-3 Metal Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.