Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 6-WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 6-WLCSP
ams AS6200 Temperature Sensor

AS6200-AWLT-L

DigiKey Part Number
AS6200-AWLT-L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS6200-AWLT-L
Description
IC SENSOR TEMP SMD
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 8 b 6-WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C
Voltage - Supply
1.8V ~ 3.6V
Resolution
8 b
Features
Standby Mode
Accuracy - Highest (Lowest)
±0.4°C (±1°C)
Test Condition
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-UFBGA, WLCSP
Supplier Device Package
6-WLCSP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.