
AS5115 DEMOBOARD | |
|---|---|
DigiKey Part Number | 4991-AS5115DEMOBOARD-ND |
Manufacturer | |
Manufacturer Product Number | AS5115 DEMOBOARD |
Description | BOARD DEMO FOR AS5115 |
Customer Reference | |
Detailed Description | AS5115 - Magnetic, Rotary Position Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Interface Analog and Digital |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 5V USB or 9V |
Packaging Box | Embedded Yes |
Part Status Active | Contents Board(s) |
Sensor Type Magnetic, Rotary Position | Utilized IC / Part AS5115 |
Sensing Range 360° | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €87.96000 | €87.96 |
| Unit Price without VAT: | €87.96000 |
|---|---|
| Unit Price with VAT: | €105.55200 |

