AS5115 - Magnetic, Rotary Position Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AS5115 ADAPTERBOARD

DigiKey Part Number
4991-AS5115ADAPTERBOARD-ND
Manufacturer
Manufacturer Product Number
AS5115 ADAPTERBOARD
Description
ADAPTER BOARD FOR AS5115
Customer Reference
Detailed Description
AS5115 - Magnetic, Rotary Position Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Analog and Digital
Manufacturer
ams-OSRAM USA INC.
Voltage - Supply
4.5V ~ 5.5V
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
AS5115
Sensor Type
Magnetic, Rotary Position
Base Product Number
Sensing Range
360°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€14.44000€14.44
Manufacturers Standard Package
Unit Price without VAT:€14.44000
Unit Price with VAT:€17.32800