
AS3710-BQFP-00 | |
|---|---|
DigiKey Part Number | AS3710-BQFP-00-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS3710-BQFP-00 |
Description | IC PMU CHARGER/BKLT DVR 56QFN |
Customer Reference | |
Detailed Description | Handheld/Mobile Devices PMIC 56-QFN (7x7) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer ams-OSRAM USA INC. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 56-VFQFN Exposed Pad |
Part Status Obsolete | Supplier Device Package 56-QFN (7x7) |
Applications Handheld/Mobile Devices | Base Product Number |
Voltage - Supply 2.7V ~ 5.5V |

