Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.97x0.97)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.97x0.97)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

AS1369-BWLT-15

DigiKey Part Number
AS1369-BWLT-15TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AS1369-BWLT-15
Description
IC REG LINEAR 1.5V 200MA 4-WLCSP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.97x0.97)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
60 µA
Packaging
Tape & Reel (TR)
PSRR
72dB ~ 55dB (1kHz ~ 100kHz)
Part Status
Obsolete
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
4-UFBGA, WLCSP
Voltage - Output (Min/Fixed)
1.5V
Supplier Device Package
4-WLCSP (0.97x0.97)
Voltage Dropout (Max)
0.2V @ 200mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.