


AS1369-BWLT-13 | |
|---|---|
DigiKey Part Number | AS1369-BWLT-13TR-ND - Tape & Reel (TR) AS1369-BWLT-13CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AS1369-BWLT-13 |
Description | IC REG LINEAR 1.3V 200MA 4-WLCSP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-WLCSP (0.97x0.97) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 50 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Supply (Max) 60 µA |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 4-UFBGA, WLCSP |
Voltage - Output (Min/Fixed) 1.3V | Supplier Device Package 4-WLCSP (0.97x0.97) |
Voltage Dropout (Max) 0.2V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.76000 | €0.76 |
| 10 | €0.54800 | €5.48 |
| 25 | €0.49360 | €12.34 |
| Unit Price without VAT: | €0.76000 |
|---|---|
| Unit Price with VAT: | €0.91200 |

