


AS1364-BTDT-AD | |
|---|---|
DigiKey Part Number | AS1364-BTDT-ADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1364-BTDT-AD |
Description | IC REG LINEAR POS ADJ 1A 8-TDFN |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-TDFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) | Current - Supply (Max) 200 µA |
Part Status Obsolete | PSRR 72dB ~ 46dB (1kHz ~ 100kHz) |
Output Configuration | Control Features Enable, Power Good |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 85°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-TDFN (3x3) |
Voltage Dropout (Max) 0.32V @ 1A | Base Product Number |

