RF Mosfet 28 V 950 mA 2.11GHz ~ 2.17GHz 18.5dB 30W SOT502A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 950 mA 2.11GHz ~ 2.17GHz 18.5dB 30W SOT502A
Ampleon Company Video - The Leading Global Partner in RF Power

BLF7G22L-130,112

DigiKey Part Number
568-8661-ND
Manufacturer
Manufacturer Product Number
BLF7G22L-130,112
Description
RF MOSFET LDMOS 28V SOT502A
Customer Reference
Detailed Description
RF Mosfet 28 V 950 mA 2.11GHz ~ 2.17GHz 18.5dB 30W SOT502A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
28A
Manufacturer
Ampleon USA Inc.
Current - Test
950 mA
Packaging
Tray
Power - Output
30W
Part Status
Obsolete
Voltage - Rated
65 V
Technology
LDMOS
Mounting Type
Chassis Mount
Frequency
2.11GHz ~ 2.17GHz
Package / Case
SOT-502A
Gain
18.5dB
Supplier Device Package
SOT502A
Voltage - Test
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types