Similar
Similar



BLF6G20-45,112 | |
|---|---|
DigiKey Part Number | 568-8665-ND |
Manufacturer | |
Manufacturer Product Number | BLF6G20-45,112 |
Description | RF MOSFET LDMOS 28V CDFM2 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 360 mA 1.8GHz ~ 1.88GHz 19.2dB 2.5W CDFM2 |
Datasheet | Datasheet |
Category | Current Rating (Amps) 13A |
Manufacturer Ampleon USA Inc. | Current - Test 360 mA |
Packaging Tray | Power - Output 2.5W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 1.8GHz ~ 1.88GHz | Package / Case SOT-608A |
Gain 19.2dB | Supplier Device Package CDFM2 |
Voltage - Test 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLM7G1822S-40PBGY | Ampleon USA Inc. | 0 | 568-12800-1-ND | €36.87000 | Similar |
| BLM7G1822S-40PBY | Ampleon USA Inc. | 56 | 568-12801-1-ND | €36.87000 | Similar |



