


BLF242,112 | |
|---|---|
DigiKey Part Number | 568-2396-ND |
Manufacturer | |
Manufacturer Product Number | BLF242,112 |
Description | RF MOSFET 28V CRFM4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 10 mA 175MHz 16dB 5W CRFM4 |
Datasheet | Datasheet |
EDA/CAD Models | BLF242,112 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Ampleon USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N-Channel | |
Frequency | 175MHz | |
Gain | 16dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | 1A | |
Noise Figure | - | |
Current - Test | 10 mA | |
Power - Output | 5W | |
Voltage - Rated | 65 V | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-123A | |
Supplier Device Package | CRFM4 |

