


BLF2043,112 | |
|---|---|
DigiKey Part Number | BLF2043,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF2043,112 |
Description | RF MOSFET LDMOS 26V SOT467C |
Customer Reference | |
Detailed Description | RF Mosfet 26 V 85 mA 2GHz 12.5dB 10W SOT467C |
Datasheet | Datasheet |
Category | Current Rating (Amps) 2.2A |
Manufacturer Ampleon USA Inc. | Current - Test 85 mA |
Packaging Tray | Power - Output 10W |
Part Status Obsolete | Voltage - Rated 75 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 2GHz | Package / Case SOT-467C |
Gain 12.5dB | Supplier Device Package SOT467C |
Voltage - Test 26 V | Base Product Number |

