
993A-5 | |
|---|---|
DigiKey Part Number | 2053-993A-5-ND |
Manufacturer | |
Manufacturer Product Number | 993A-5 |
Description | CBL TRIAXIAL ACCEL 6' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±50g 2Hz ~ 2kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±50g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 100 | |
Bandwidth | 2Hz ~ 2kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 18V ~ 30V | |
Features | - | |
Operating Temperature | -50°C ~ 120°C | |
Mounting Type | Connector | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,113.69000 | €1,113.69 |
| Unit Price without VAT: | €1,113.69000 |
|---|---|
| Unit Price with VAT: | €1,336.42800 |


