
799LF | |
|---|---|
DigiKey Part Number | 2053-799LF-ND |
Manufacturer | |
Manufacturer Product Number | 799LF |
Description | ACCEL IEPE SENSOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Accelerometer X Axis ±10g 0.1Hz ~ 2.5kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Wilcoxon Sensing Technologies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Analog | |
Axis | X | |
Acceleration Range | ±10g | |
Sensitivity (LSB/g) | - | |
Sensitivity (mV/g) | 500 | |
Bandwidth | 0.1Hz ~ 2.5kHz | |
Output Type | Analog Voltage | |
Voltage - Supply | 15V ~ 30V | |
Features | - | |
Operating Temperature | -50°C ~ 120°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €584.19000 | €584.19 |
| Unit Price without VAT: | €584.19000 |
|---|---|
| Unit Price with VAT: | €701.02800 |

