12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C091 11D012 002 4

DigiKey Part Number
889-2702-ND
Manufacturer
Amphenol Tuchel Industrial
Manufacturer Product Number
C091 11D012 002 4
Description
CONN PLUG HSNG FMALE 12PS INLINE
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Strain Relief
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Amphenol Tuchel Industrial
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug Housing
Material Flammability Rating
UL94 V-0
Type
For Female Sockets
Features
Backshell, Coupling Nut, Strain Relief
Number of Positions
12
Shielding
Shielded
Shell Size - Insert
M16-12
Note
Contacts Sold Separately
Contact Type
Crimp
Insert Material
Thermoplastic
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 100°C
Fastening Type
Threaded
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€18.06000€18.06
10€15.34700€153.47
25€14.38560€359.64
50€13.69860€684.93
100€13.04520€1,304.52
300€12.07307€3,621.92
500€11.64630€5,823.15
Manufacturers Standard Package
Unit Price without VAT:€18.06000
Unit Price with VAT:€21.67200