


LMR-200-LLPX | |
|---|---|
DigiKey Part Number | 1946-LMR-200-LLPX-ND |
Manufacturer | |
Manufacturer Product Number | LMR-200-LLPX |
Description | CABLE COAXIAL PLENUM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Coaxial - Plenum Cable 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Manufacturer Amphenol Times Microwave Systems | Jacket Color Red |
Series | Conductor Material Copper, Bare |
Packaging Spool | Dielectric Material Polytetrafluoroethylene (PTFE) |
Part Status Active | Dielectric Diameter 0.118" (3.00mm) |
Cable Type Coaxial - Plenum | Shield Material Aluminum; Copper, Tinned |
Conductor Strand Solid | VoP, Velocity of Propagation 76.0 |
Jacket (Insulation) Material Fluoropolymer, Plenum | Operating Temperature -40°C ~ 125°C |
Jacket (Insulation) Diameter 0.175" (4.45mm) | Base Product Number |
Shield Type Braid |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €3.35064 | €1,675.32 |
| Unit Price without VAT: | €3.35064 |
|---|---|
| Unit Price with VAT: | €4.02077 |

