


EZ-500-NF-BH-X | |
|---|---|
DigiKey Part Number | 1946-1131-ND |
Manufacturer | |
Manufacturer Product Number | EZ-500-NF-BH-X |
Description | TYPE N FEMALE (JACK) STRAIGHT NO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Panel Mount Push On |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 8 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 6 pcs - 1 Connector, 1 Gasket, 1 Ferrule, 2 Nuts, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Cable Group LMR-500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €40.44000 | €40.44 |
| 10 | €34.36800 | €343.68 |
| 25 | €32.21720 | €805.43 |
| 50 | €30.68040 | €1,534.02 |
| 100 | €29.21760 | €2,921.76 |
| 250 | €27.39100 | €6,847.75 |
| Unit Price without VAT: | €40.44000 |
|---|---|
| Unit Price with VAT: | €48.52800 |

