


EZ-300-TF-BH-X | |
|---|---|
DigiKey Part Number | 1946-1121-ND |
Manufacturer | |
Manufacturer Product Number | EZ-300-TF-BH-X |
Description | TNC FEMALE (JACK) STRAIGHT NON-S |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Push On |
Datasheet | Datasheet |
Category | Fastening Type Threaded |
Mfr | Frequency - Max 8 GHz |
Series | Number of Ports 1 |
Packaging Bulk | Center Contact Material Beryllium Copper |
Part Status Active | Includes 6 pcs - 1 Connector, 1 Gasket, 1 Ferrule, 2 Nuts, 1 Washer |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Tin |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Crimp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -40°C ~ 125°C |
Mounting Type Panel Mount | Mating Cycles 500 |
Mounting Feature Bulkhead - Front Side Nut | Base Product Number |
Cable Group LMR-300 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €28.60000 | €28.60 |
| 10 | €24.30600 | €243.06 |
| 25 | €22.78480 | €569.62 |
| 50 | €21.69780 | €1,084.89 |
| 100 | €20.66310 | €2,066.31 |
| 250 | €19.37104 | €4,842.76 |
| Unit Price without VAT: | €28.60000 |
|---|---|
| Unit Price with VAT: | €34.32000 |

