QN Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EZ-240-QNF-X

DigiKey Part Number
1946-EZ-240-QNF-X-ND
Manufacturer
Manufacturer Product Number
EZ-240-QNF-X
Description
CONN QN PLUG 50 OHM CRIMP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
QN Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Snap-On
Mfr
Frequency - Max
6 GHz
Series
Number of Ports
1
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Brass
Connector Type
Jack, Female Socket
Body Finish
Tin, Nickel
Contact Termination
Crimp
Center Contact Plating
Gold
Shield Termination
Crimp
Dielectric Material
Polytetrafluoroethylene (PTFE)
Impedance
50 Ohms
Operating Temperature
-40°C ~ 125°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Cable Group
LMR-240
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 199
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€30.00000€30.00
10€25.49900€254.99
25€23.90240€597.56
50€22.76200€1,138.10
100€21.67640€2,167.64
250€20.32096€5,080.24
Manufacturers Standard Package
Unit Price without VAT:€30.00000
Unit Price with VAT:€36.00000